Metal, Steel Panel, Top 25.000" L x 23.750" W x 0.070" H (635.00mm x 603.25mm x 1.78mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2T2431VBK1

DigiKey Part Number
C2T2431VBK1-ND
Manufacturer
Manufacturer Product Number
C2T2431VBK1
Description
PANEL 25X23.750X0.070" BLACK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Metal, Steel Panel, Top 25.000" L x 23.750" W x 0.070" H (635.00mm x 603.25mm x 1.78mm) Black
Datasheet
 Datasheet
EDA/CAD Models
C2T2431VBK1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bulk
Part Status
Active
Type
Panel, Top
Size / Dimension
25.000" L x 23.750" W x 0.070" H (635.00mm x 603.25mm x 1.78mm)
Features
-
Color
Black
Material
Metal, Steel
For Use With/Related Products
24" Panel Width Racks
Ventilation
Vented
Shipping Info
Shipped from DigiKey
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 1
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
196,38000 €96,38 €
Manufacturers Standard Package
Unit Price without VAT:96,38000 €
Unit Price with VAT:115,65600 €