
C2T2431F10BK1 | |
|---|---|
DigiKey Part Number | C2T2431F10BK1-ND |
Manufacturer | |
Manufacturer Product Number | C2T2431F10BK1 |
Description | RACK TOP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Rack Fan Tray, AC, 1 Fan, 550 CFM 25.00" L x 23.75" W x 4.08" H (635.0mm x 603.3mm x 103.6mm) |
Datasheet | Datasheet |
EDA/CAD Models | C2T2431F10BK1 Models |
Category | Voltage - Input 115VAC |
Manufacturer Hammond Manufacturing | Specifications Fan Tray, AC, 1 Fan, 550 CFM |
Series | Size / Dimension 25.00" L x 23.75" W x 4.08" H (635.0mm x 603.3mm x 103.6mm) |
Packaging Bulk | Shipping Info Shipped from DigiKey |
Part Status Active | Base Product Number |
Type Fan Tray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 248,68000 € | 248,68 € |
| Unit Price without VAT: | 248,68000 € |
|---|---|
| Unit Price with VAT: | 298,41600 € |

