
C2T2423RLG1 | |
|---|---|
DigiKey Part Number | C2T2423RLG1-ND |
Manufacturer | |
Manufacturer Product Number | C2T2423RLG1 |
Description | PANEL 23.620X24X2 " GRAY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Top 23.620" L x 24.000" W x 2.000 " H (599.95mm x 609.60mm x 50.80mm) Gray |
EDA/CAD Models | C2T2423RLG1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Top | |
Size / Dimension | 23.620" L x 24.000" W x 2.000 " H (599.95mm x 609.60mm x 50.80mm) | |
Features | - | |
Color | Gray | |
Material | Metal, Steel | |
For Use With/Related Products | 24" Panel Width Racks | |
Ventilation | Non-Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 176,69000 € | 176,69 € |
| Unit Price without VAT: | 176,69000 € |
|---|---|
| Unit Price with VAT: | 212,02800 € |

