
C2T1936RLG1 | |
|---|---|
DigiKey Part Number | C2T1936RLG1-ND |
Manufacturer | |
Manufacturer Product Number | C2T1936RLG1 |
Description | RACK TOP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Top 36.000" L x 23.000" W x 2.000" H (914.40mm x 584.20mm x 50.80mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | C2T1936RLG1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Top | |
Size / Dimension | 36.000" L x 23.000" W x 2.000" H (914.40mm x 584.20mm x 50.80mm) | |
Features | - | |
Color | Gray | |
Material | Metal, Steel | |
For Use With/Related Products | 19" Panel Width Racks | |
Ventilation | Non-Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | 8 lbs (3.6 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 223,18000 € | 223,18 € |
| 5 | 188,68600 € | 943,43 € |
| 10 | 186,67900 € | 1 866,79 € |
| Unit Price without VAT: | 223,18000 € |
|---|---|
| Unit Price with VAT: | 267,81600 € |

