
C2T1931RLG1 | |
|---|---|
DigiKey Part Number | HM5253-ND |
Manufacturer | |
Manufacturer Product Number | C2T1931RLG1 |
Description | PANEL 31.500X23X2" GRAY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Top 31.500" L x 23.000" W x 2.000" H (800.10mm x 584.20mm x 50.80mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | C2T1931RLG1 Models |
Category | Color Gray |
Manufacturer Hammond Manufacturing | Material Metal, Steel |
Series | For Use With/Related Products 19" Panel Width Racks |
Packaging Bulk | Ventilation Non-Vented |
Part Status Active | Shipping Info Shipped from DigiKey |
Type Panel, Top | Weight 5 lbs (2.3 kg) |
Size / Dimension 31.500" L x 23.000" W x 2.000" H (800.10mm x 584.20mm x 50.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 213,70000 € | 213,70 € |
| 5 | 180,65200 € | 903,26 € |
| 10 | 177,70400 € | 1 777,04 € |
| Unit Price without VAT: | 213,70000 € |
|---|---|
| Unit Price with VAT: | 256,44000 € |

