
C2T1923VBK1 | |
|---|---|
DigiKey Part Number | HM5240-ND |
Manufacturer | |
Manufacturer Product Number | C2T1923VBK1 |
Description | PANEL 20X15X0.070" BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Top 20.000" L x 15.000" W x 0.070" H (508.00mm x 381.00mm x 1.78mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | C2T1923VBK1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Top | |
Size / Dimension | 20.000" L x 15.000" W x 0.070" H (508.00mm x 381.00mm x 1.78mm) | |
Features | - | |
Color | Black | |
Material | Metal, Steel | |
For Use With/Related Products | 19" Panel Width Racks | |
Ventilation | Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | 4 lbs (1.8 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,00000 € | 52,00 € |
| 5 | 44,44600 € | 222,23 € |
| 10 | 41,54300 € | 415,43 € |
| 25 | 38,55480 € | 963,87 € |
| Unit Price without VAT: | 52,00000 € |
|---|---|
| Unit Price with VAT: | 62,40000 € |


