
AP2424PP | |
---|---|
DigiKey Part Number | AP2424PP-ND |
Manufacturer | |
Manufacturer Product Number | AP2424PP |
Description | STEEL INNER PANEL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Inner 21.000" L x 22.500" W (533.40mm x 571.50mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | AP2424PP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Inner | |
Size / Dimension | 21.000" L x 22.500" W (533.40mm x 571.50mm) | |
Features | - | |
Color | Gray | |
Material | Metal, Steel | |
For Use With/Related Products | N1A Series | |
Ventilation | Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 73,20000 € | 73,20 € |
Unit Price without VAT: | 73,20000 € |
---|---|
Unit Price with VAT: | 87,84000 € |