
832A | |
|---|---|
DigiKey Part Number | 164-832A-ND |
Manufacturer | |
Manufacturer Product Number | 832A |
Description | AUDIO XFMR CHAS MNT |
Customer Reference | |
Detailed Description | Impedance Primary Ohms Impedance Secondary Ohms 1:2 Audio Transformer 50Hz ~ 15kHz Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Turns Ratio - Primary:Secondary | 1:2 | |
DC Resistance (DCR) - Primary | - | |
DC Resistance (DCR) - Secondary | - | |
Transformer Type | - | |
Frequency Range | 50Hz ~ 15kHz | |
Frequency Response | ±0.5dB | |
Voltage - Isolation | - | |
Return Loss | - | |
Power Level | 15dB | |
Operating Temperature | - | |
Approval Agency | - | |
Mounting Type | Chassis Mount | |
Height - Seated (Max) | 1.250" (31.75mm) | |
Termination Style | Wire Leads |

