
290TX | |
|---|---|
DigiKey Part Number | HM5051-ND |
Manufacturer | |
Manufacturer Product Number | 290TX |
Description | AUDIO XFMR CHAS MNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Impedance Primary Ohms Impedance Secondary Ohms Audio Transformer Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Turns Ratio - Primary:Secondary | - | |
Impedance - Primary (Ohms) | - | |
Impedance - Secondary (Ohms) | - | |
DC Resistance (DCR) - Primary | 1.18Ohm | |
DC Resistance (DCR) - Secondary | 70mOhm, 80mOhm, 6.14Ohm, 46.16Ohm | |
Frequency Range | - | |
Frequency Response | - | |
Voltage - Isolation | 120/240VAC | |
Insertion Loss | - | |
Return Loss | - | |
Power Level | - | |
Operating Temperature | - | |
Approval Agency | - | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.438" L x 4.300" W (87.33mm x 109.22mm) | |
Height - Seated (Max) | 4.188" (106.38mm) | |
Termination Style | Wire Leads | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 155,55000 € | 155,55 € |
| 10 | 138,52900 € | 1 385,29 € |
| 25 | 132,28680 € | 3 307,17 € |
| 50 | 127,75500 € | 6 387,75 € |
| Unit Price without VAT: | 155,55000 € |
|---|---|
| Unit Price with VAT: | 186,66000 € |

