


290NX | |
|---|---|
DigiKey Part Number | HM5045-ND |
Manufacturer | |
Manufacturer Product Number | 290NX |
Description | PWR XFMR LAMINATED CHAS MT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Laminated Core Power Transformer 100V, 120V, 220V, 230V, 240V Primary 580V, 6.3V, 5V Secondary 262mA, 3.42A, 6.8A Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 100V, 120V, 220V, 230V, 240V | |
Voltage - Secondary (Full Load) | 580V, 6.3V, 5V | |
Current - Output (Max) | 262mA, 3.42A, 6.8A | |
Primary Winding(s) | Single, Multiple Taps | |
Secondary Winding(s) | Triple | |
Center Tap | Yes | |
Power - Max | - | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 111.51mm L x 119.38mm W | |
Height - Seated (Max) | 135.20mm | |
Voltage - Isolation | - | |
Weight | 11 lbs (5 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 205,34000 € | 205,34 € |
| 10 | 182,87400 € | 1 828,74 € |
| 25 | 174,63760 € | 4 365,94 € |
| 50 | 168,66000 € | 8 433,00 € |
| Unit Price without VAT: | 205,34000 € |
|---|---|
| Unit Price with VAT: | 246,40800 € |

