


290AEX | |
|---|---|
DigiKey Part Number | HM2147-ND |
Manufacturer | |
Manufacturer Product Number | 290AEX |
Description | PWR XFMR LAMINATED CHAS MT |
Customer Reference | |
Detailed Description | Laminated Core Power Transformer 240V Primary 650V, 6.3V, 5V Secondary 81mA, 2A, 2A Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Laminated Core | |
Voltage - Primary | 240V | |
Voltage - Secondary (Full Load) | 650V, 6.3V, 5V | |
Current - Output (Max) | 81mA, 2A, 2A | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Triple | |
Center Tap | Yes | |
Power - Max | - | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 63.50mm L x 71.55mm W | |
Height - Seated (Max) | 77.80mm | |
Voltage - Isolation | - | |
Weight | 3 lbs (1.4 kg) |


