
195T10 | |
|---|---|
DigiKey Part Number | HM4825-ND |
Manufacturer | |
Manufacturer Product Number | 195T10 |
Description | FIXED IND 100MH 10A 420 MOHM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 100 mH Unshielded Inductor 10 A 420mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 420mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | - | |
Mounting Type | Chassis Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 7.500" L x 6.000" W (190.50mm x 152.40mm) | |
Height - Seated (Max) | 6.250" (158.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 376,08000 € | 376,08 € |
| 10 | 328,47200 € | 3 284,72 € |
| Unit Price without VAT: | 376,08000 € |
|---|---|
| Unit Price with VAT: | 451,29600 € |

