
195R20 | |
|---|---|
DigiKey Part Number | HM4824-ND |
Manufacturer | |
Manufacturer Product Number | 195R20 |
Description | FIXED IND 50MH 20A 130 MOHM CHAS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 50 mH Unshielded Inductor 20 A 130mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 130mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | - | |
Mounting Type | Chassis Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 9.000" L x 8.250" W (228.60mm x 209.55mm) | |
Height - Seated (Max) | 7.500" (190.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 746,52000 € | 746,52 € |
| 10 | 707,49800 € | 7 074,98 € |
| Unit Price without VAT: | 746,52000 € |
|---|---|
| Unit Price with VAT: | 895,82400 € |

