
195R10 | |
|---|---|
DigiKey Part Number | HM4823-ND |
Manufacturer | |
Manufacturer Product Number | 195R10 |
Description | FIXED IND 50MH 10A 165 MOHM CHAS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 50 mH Unshielded Inductor 10 A 165mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 165mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | - | |
Mounting Type | Chassis Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 5.250" L x 5.500" W (133.35mm x 139.70mm) | |
Height - Seated (Max) | 4.470" (113.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 234,70000 € | 234,70 € |
| 10 | 193,71800 € | 1 937,18 € |
| Unit Price without VAT: | 234,70000 € |
|---|---|
| Unit Price with VAT: | 281,64000 € |

