5 mH Unshielded Inductor 50 A 21mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

195G50

DigiKey Part Number
HM4814-ND
Manufacturer
Manufacturer Product Number
195G50
Description
FIXED IND 5MH 50A 21 MOHM CHASS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
5 mH Unshielded Inductor 50 A 21mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
-
Material - Core
-
Inductance
Tolerance
±15%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
21mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-
Mounting Type
Chassis Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
7.500" L x 6.500" W (190.50mm x 165.10mm)
Height - Seated (Max)
6.250" (158.75mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Factory Stock: 18
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1511,28000 €511,28 €
10463,23800 €4 632,38 €
Manufacturers Standard Package
Unit Price without VAT:511,28000 €
Unit Price with VAT:613,53600 €