195 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

195E20

DigiKey Part Number
HM1568-ND
Manufacturer
Manufacturer Product Number
195E20
Description
FIXED IND 2.5MH 20A 22 MOHM CHAS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
2.5 mH Unshielded Inductor 20 A 22mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
-
Material - Core
-
Inductance
2.5 mH
Tolerance
±15%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
22mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-
Mounting Type
Chassis Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
3.750" L x 4.200" W (95.25mm x 106.68mm)
Height - Seated (Max)
3.130" (79.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Factory Stock: 39
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
194,44000 €94,44 €
1077,71900 €777,19 €
2574,69200 €1 867,30 €
Manufacturers Standard Package
Unit Price without VAT:94,44000 €
Unit Price with VAT:113,32800 €