
193JP | |
|---|---|
DigiKey Part Number | HM4785-ND |
Manufacturer | |
Manufacturer Product Number | 193JP |
Description | FIXED IND 10H 200MA 79 OHM CHASS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 H Unshielded Wirewound Inductor 200 mA 79Ohm Nonstandard, 2 Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 79Ohm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 65°C | |
Features | - | |
Mounting Type | Chassis Mount | |
Package / Case | Nonstandard, 2 Lead | |
Supplier Device Package | - | |
Size / Dimension | 3.880" L x 3.310" W (98.55mm x 84.07mm) | |
Height - Seated (Max) | 4.250" (107.95mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 221,10000 € | 221,10 € |
| Unit Price without VAT: | 221,10000 € |
|---|---|
| Unit Price with VAT: | 265,32000 € |

