
18P3321PP | |
|---|---|
DigiKey Part Number | 18P3321PP-ND |
Manufacturer | |
Manufacturer Product Number | 18P3321PP |
Description | STEEL INNER PANEL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Inner 33.000" L x 21.000" W (838.20mm x 533.40mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | 18P3321PP Models |
Category | Color Gray |
Manufacturer Hammond Manufacturing | Material Metal, Steel |
Series | For Use With/Related Products C3R Series |
Packaging Bulk | Ventilation Vented |
Part Status Active | Shipping Info Shipped from DigiKey |
Type Panel, Inner | Base Product Number |
Size / Dimension 33.000" L x 21.000" W (838.20mm x 533.40mm) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,06000 € | 107,06 € |
| Unit Price without VAT: | 107,06000 € |
|---|---|
| Unit Price with VAT: | 128,47200 € |

