




187C48 | |
|---|---|
DigiKey Part Number | HM4749-ND |
Manufacturer | |
Manufacturer Product Number | 187C48 |
Description | PWR XFMR LAMINATED 12VA CHAS MT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 12VA Power Transformer 115V Primary 48V Secondary 250mA Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V | |
Voltage - Secondary (Full Load) | 48V | |
Current - Output (Max) | 250mA | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Single | |
Center Tap | Yes | |
Power - Max | 12VA | |
Mounting Type | Chassis Mount | |
Termination Style | Solder, Quick Connect | |
Size / Dimension | 71.37mm L x 43.82mm W | |
Height - Seated (Max) | 41.15mm | |
Voltage - Isolation | 2000Vrms | |
Weight | 0.68 lb (308.44 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,45000 € | 10,45 € |
| 10 | 9,31400 € | 93,14 € |
| 25 | 8,89720 € | 222,43 € |
| 50 | 8,59360 € | 429,68 € |
| 100 | 8,30010 € | 830,01 € |
| 250 | 7,92688 € | 1 981,72 € |
| 500 | 7,65540 € | 3 827,70 € |
| 1 000 | 7,39305 € | 7 393,05 € |
| Unit Price without VAT: | 10,45000 € |
|---|---|
| Unit Price with VAT: | 12,54000 € |

