168 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

170DE

DigiKey Part Number
HM4541-ND
Manufacturer
Manufacturer Product Number
170DE
Description
XFRMR NON-ISOL 115V-230V 500VA
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bulk
Part Status
Active
Type
Autotransformer (Non-Isolated)
Voltage - Primary
115V, 230V
Voltage - Secondary
115V, 230V
Power - Max
500VA
1st Connector
Wire Leads
2nd Connector
Wire Leads
Weight
10 lbs (4.5 kg)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
Available To Order
Factory Stock: 46
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.