


166Q6 | |
|---|---|
DigiKey Part Number | HM4444-ND |
Manufacturer | |
Manufacturer Product Number | 166Q6 |
Description | PWR XFMR LAMINATED 37.8VA CHAS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 37.8VA Power Transformer 115V Primary 6.3V Secondary 6A Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V | |
Voltage - Secondary (Full Load) | 6.3V | |
Current - Output (Max) | 6A | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Single | |
Center Tap | Yes | |
Power - Max | 37.8VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 93.73mm L x 50.80mm W | |
Height - Seated (Max) | 58.67mm | |
Voltage - Isolation | 2000Vrms | |
Weight | 1.7 lbs (771.1 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,68000 € | 31,68 € |
| 10 | 28,22300 € | 282,23 € |
| 25 | 26,95320 € | 673,83 € |
| 50 | 26,02980 € | 1 301,49 € |
| 100 | 25,13770 € | 2 513,77 € |
| 250 | 24,00456 € | 6 001,14 € |
| Unit Price without VAT: | 31,68000 € |
|---|---|
| Unit Price with VAT: | 38,01600 € |


