


166J18 | |
|---|---|
DigiKey Part Number | HM4408-ND |
Manufacturer | |
Manufacturer Product Number | 166J18 |
Description | PWR XFMR LAMINATED 18VA CHAS MT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 18VA Power Transformer 115V Primary 18V Secondary 1A Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V | |
Voltage - Secondary (Full Load) | 18V | |
Current - Output (Max) | 1A | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Single | |
Center Tap | Yes | |
Power - Max | 18VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 82.55mm L x 50.80mm W | |
Height - Seated (Max) | 50.80mm | |
Voltage - Isolation | 2000Vrms | |
Weight | 0.3 lb (136.08 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,53000 € | 17,53 € |
| 10 | 15,79400 € | 157,94 € |
| 25 | 15,14200 € | 378,55 € |
| 50 | 14,66520 € | 733,26 € |
| 100 | 14,20160 € | 1 420,16 € |
| 250 | 13,60872 € | 3 402,18 € |
| 500 | 13,18620 € | 6 593,10 € |
| Unit Price without VAT: | 17,53000 € |
|---|---|
| Unit Price with VAT: | 21,03600 € |

