1596B102
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1596B102
1596B102
1596B102

1596B102

DigiKey Part Number
HM4053-ND
Manufacturer
Manufacturer Product Number
1596B102
Description
BOX PLASTIC BLK 1.18"L X 0.79"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box, Potting Plastic Black Open End(s) 1.180" L x 0.790" W (29.97mm x 20.07mm) X 0.590" (14.99mm)
Datasheet
 Datasheet
EDA/CAD Models
1596B102 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box, Potting
Size / Dimension
1.180" L x 0.790" W (29.97mm x 20.07mm)
Height
0.590" (14.99mm)
Area (L x W)
0.90in² (5.8cm²)
Design
Open End(s)
Material
Color
Black
Thickness
0.040" (1.02mm)
Features
-
Ratings
-
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 826
Factory Stock: 811
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,77000 €1,77 €
51,51800 €7,59 €
101,41900 €14,19 €
251,29800 €32,45 €
501,21300 €60,65 €
1001,13390 €113,39 €
2501,03704 €259,26 €
5000,96926 €484,63 €
1 0000,90594 €905,94 €
Manufacturers Standard Package
Unit Price without VAT:1,77000 €
Unit Price with VAT:2,12400 €