



1594RFICBK | |
---|---|
DigiKey Part Number | HM2065-ND |
Manufacturer | |
Manufacturer Product Number | 1594RFICBK |
Description | BOX PLASTIC BLACK 4.19"L X 2.6"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Black Cover Included 4.193" L x 2.598" W (106.50mm x 65.99mm) X 1.787" (45.39mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1594RFICBK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.193" L x 2.598" W (106.50mm x 65.99mm) | |
Height | 1.787" (45.39mm) | |
Area (L x W) | 10.9in² (70cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.130" (3.30mm) | |
Features | EMI Shielded, Flame Retardant | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.5 lb (226.8 g) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 20,43000 € | 20,43 € |
5 | 17,46400 € | 87,32 € |
10 | 16,32400 € | 163,24 € |
25 | 14,92960 € | 373,24 € |
50 | 13,95420 € | 697,71 € |
100 | 13,48890 € | 1 348,89 € |
Unit Price without VAT: | 20,43000 € |
---|---|
Unit Price with VAT: | 24,51600 € |