
MAL203137101E3 | |
|---|---|
DigiKey Part Number | 56-MAL203137101E3CT-ND - Cut Tape (CT) 56-MAL203137101E3TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL203137101E3 |
Description | CAP ALUM 100UF 40V AXIAL TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 µF 40 V Aluminum Electrolytic Capacitors Axial, Can 1.75Ohm @ 100Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | MAL203137101E3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | -10%, +50% | |
Voltage - Rated | 40 V | |
ESR (Equivalent Series Resistance) | 1.75Ohm @ 100Hz | |
Lifetime @ Temp. | 3000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 220 mA @ 100 Hz | |
Impedance | 700 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia x 0.709" L (8.00mm x 18.00mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,95000 € | 1,95 € |
| 10 | 1,28200 € | 12,82 € |
| 50 | 1,00540 € | 50,27 € |
| 100 | 0,91790 € | 91,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,75340 € | 376,70 € |
| 1 000 | 0,70694 € | 706,94 € |
| 1 500 | 0,68349 € | 1 025,24 € |
| 2 500 | 0,65736 € | 1 643,40 € |
| 3 500 | 0,64201 € | 2 247,03 € |
| 5 000 | 0,62718 € | 3 135,90 € |
| Unit Price without VAT: | 1,95000 € |
|---|---|
| Unit Price with VAT: | 2,34000 € |

