



| 1590UFBK | |
|---|---|
| DigiKey Part Number | HM3666-ND | 
| Manufacturer | |
| Manufacturer Product Number | 1590UFBK | 
| Description | BOX ALUM BLACK 4.72"L X 4.72"W | 
| Manufacturer Standard Lead Time | 4 Weeks | 
| Customer Reference | |
| Detailed Description | Box Aluminum Black Cover Included 4.724" L x 4.724" W (120.00mm x 119.99mm) X 2.401" (60.99mm) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 1590UFBK Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Container Type | Box | |
| Size / Dimension | 4.724" L x 4.724" W (120.00mm x 119.99mm) | |
| Height | 2.401" (60.99mm) | |
| Area (L x W) | 22.3in² (144cm²) | |
| Design | Cover Included | |
| Material | ||
| Color | Black | |
| Thickness | 0.080" (2.03mm) | |
| Features | EMI Shielded, Mounting Flange | |
| Ratings | ||
| Material Flammability Rating | - | |
| Shipping Info | Shipped from DigiKey | |
| Weight | 0.95 lb (430.91 g) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 30,97000 € | 30,97 € | 
| 5 | 26,46800 € | 132,34 € | 
| 10 | 24,73900 € | 247,39 € | 
| 25 | 22,62560 € | 565,64 € | 
| 50 | 21,51820 € | 1 075,91 € | 
| Unit Price without VAT: | 30,97000 € | 
|---|---|
| Unit Price with VAT: | 37,16400 € | 

 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                





 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France