1590B3LG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1590B2PR

DigiKey Part Number
164-1590B2PR-ND
Manufacturer
Manufacturer Product Number
1590B2PR
Description
ENCLOSURE - DIECAST
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Enclosure Aluminum Cover Included 4.425" L x 2.382" W (112.40mm x 60.50mm) X 1.480" (37.59mm)
Datasheet
 Datasheet
EDA/CAD Models
1590B2PR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Enclosure
Size / Dimension
4.425" L x 2.382" W (112.40mm x 60.50mm)
Height
1.480" (37.59mm)
Area (L x W)
10.5in² (68cm²)
Design
Cover Included
Material
Color
-
Thickness
0.079" (2.00mm)
Features
-
Ratings
Material Flammability Rating
-
Shipping Info
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 71
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
111,67000 €11,67 €
510,81400 €54,07 €
1010,46700 €104,67 €
2510,02360 €250,59 €
Manufacturers Standard Package
Unit Price without VAT:11,67000 €
Unit Price with VAT:14,00400 €