
1589T70G1 | |
|---|---|
DigiKey Part Number | 1589T70G1-ND |
Manufacturer | |
Manufacturer Product Number | 1589T70G1 |
Description | POWER STRIP 70" 20A 10OUT 15' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | PDU (Power Distribution Unit) Bench, Rack, Wall |
Datasheet | Datasheet |
EDA/CAD Models | 1589T70G1 Models |
Category | Connector - AC Input NEMA 5-20P |
Manufacturer Hammond Manufacturing | AC Outlets 10 |
Series | Connector - AC Output NEMA 5-20R |
Packaging Bag | Voltage - Input 120V |
Part Status Active | Housing Material Aluminum |
Type PDU (Power Distribution Unit) | Cord Length 15' (4.57m) |
Mounting Type Bench, Rack, Wall | Approval Agency CSA, UL |
Current - Max 20A | Weight 0.625 lb (283.5 g) |
Region Utilized North America | Base Product Number |
Overload Protection Circuit Breaker(s) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,63000 € | 116,63 € |
| Unit Price without VAT: | 116,63000 € |
|---|---|
| Unit Price with VAT: | 139,95600 € |


