
1589T4D1 | |
|---|---|
DigiKey Part Number | 1589T4D1-ND |
Manufacturer | |
Manufacturer Product Number | 1589T4D1 |
Description | POWER STRIP 11" 20A 4OUT 15'C |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Outlet Strip, Power Strip Bench, Wall |
Datasheet | Datasheet |
EDA/CAD Models | 1589T4D1 Models |
Category | Connector - AC Input NEMA L5-20P |
Manufacturer Hammond Manufacturing | AC Outlets 4 |
Series | Connector - AC Output NEMA 5-20R |
Packaging Bag | Voltage - Input 120V |
Part Status Active | Housing Material Aluminum and Steel |
Type Outlet Strip, Power Strip | Cord Length 15' (4.57m) |
Mounting Type Bench, Wall | Approval Agency CSA, UL |
Current - Max 20A | Weight 3.5 lbs (1.6 kg) |
Region Utilized North America | Base Product Number |
Overload Protection Circuit Breaker(s) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,74000 € | 82,74 € |
| Unit Price without VAT: | 82,74000 € |
|---|---|
| Unit Price with VAT: | 99,28800 € |


