
1587T11B1S | |
|---|---|
DigiKey Part Number | 1587T11B1S-ND |
Manufacturer | |
Manufacturer Product Number | 1587T11B1S |
Description | POWER STRIP SURGE PROTECT 15' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Outlet Strip, Power Strip, Surge Protector 780J Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1587T11B1S Models |
Category | Connector - AC Input NEMA 5-15P |
Manufacturer Hammond Manufacturing | AC Outlets 11 |
Series | Connector - AC Output NEMA 5-15R (11) |
Packaging Bag | Voltage - Input 120V |
Part Status Active | Housing Material Aluminum |
Type Outlet Strip, Power Strip, Surge Protector | Energy 780J |
Mounting Type Chassis Mount | Cord Length 15' (4.57m) |
Current - Max 15A | Approval Agency CSA, UL |
Region Utilized North America | Base Product Number |
Overload Protection Circuit Breaker(s) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 149,02000 € | 149,02 € |
| Unit Price without VAT: | 149,02000 € |
|---|---|
| Unit Price with VAT: | 178,82400 € |


