1585 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1586H12A1BK

DigiKey Part Number
1586H12A1BK-ND
Manufacturer
Manufacturer Product Number
1586H12A1BK
Description
POWER STRIP 60" 15A 12OUT 6'C
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
PDU (Power Distribution Unit) Bench, Rack, Wall
Datasheet
 Datasheet
EDA/CAD Models
1586H12A1BK Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bag
Part Status
Active
Type
PDU (Power Distribution Unit)
Mounting Type
Bench, Rack, Wall
Current - Max
15A
Region Utilized
North America
Overload Protection
Circuit Breaker(s)
Connector - AC Input
NEMA 5-15P
AC Outlets
12
Connector - AC Output
NEMA 5-15R
Voltage - Input
120V
Housing Material
Aluminum
Media Lines Protected
-
Energy
-
Cord Length
6' (1.83m)
Approval Agency
CSA, UL
Features
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 7
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1104,51000 €104,51 €
597,54600 €487,73 €
1094,68900 €946,89 €
2591,04160 €2 276,04 €
5088,37640 €4 418,82 €
Manufacturers Standard Package
Unit Price without VAT:104,51000 €
Unit Price with VAT:125,41200 €