
1584T6DH | |
|---|---|
DigiKey Part Number | HM1880-ND |
Manufacturer | |
Manufacturer Product Number | 1584T6DH |
Description | POWER STRIP HOSPITAL GRADE 6O |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Outlet Strip, Power Strip Bench, Wall |
Datasheet | Datasheet |
EDA/CAD Models | 1584T6DH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Outlet Strip, Power Strip | |
Mounting Type | Bench, Wall | |
Current - Max | 15A | |
Region Utilized | North America | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | NEMA 5-15P | |
AC Outlets | 6 | |
Connector - AC Output | NEMA 5-15R | |
Voltage - Input | 120V | |
Housing Material | Aluminum and Steel | |
Media Lines Protected | - | |
Energy | - | |
Cord Length | 12' (3.66m) | |
Approval Agency | CSA, TUVus | |
Features | - | |
Weight | 3.3 lbs (1.5 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,63000 € | 96,63 € |
| 5 | 90,18400 € | 450,92 € |
| 10 | 87,54400 € | 875,44 € |
| 25 | 84,17160 € | 2 104,29 € |
| 50 | 81,70720 € | 4 085,36 € |
| 100 | 79,31510 € | 7 931,51 € |
| Unit Price without VAT: | 96,63000 € |
|---|---|
| Unit Price with VAT: | 115,95600 € |


