
1584T6B1S | |
|---|---|
DigiKey Part Number | 1584T6B1S-ND |
Manufacturer | |
Manufacturer Product Number | 1584T6B1S |
Description | OUTLET STRIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Outlet Strip, Power Strip, Surge Protector Bench, Wall |
Datasheet | Datasheet |
EDA/CAD Models | 1584T6B1S Models |
Category | Overload Protection Circuit Breaker(s) |
Manufacturer Hammond Manufacturing | Connector - AC Input NEMA 5-15P |
Series | AC Outlets 6 |
Packaging Bulk | Connector - AC Output NEMA 5-15R |
Part Status Active | Voltage - Input 120V |
Type Outlet Strip, Power Strip, Surge Protector | Housing Material Aluminum and Steel |
Mounting Type Bench, Wall | Cord Length 15' (4.57m) |
Current - Max 15A | Base Product Number |
Region Utilized North America |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,52000 € | 124,52 € |
| Unit Price without VAT: | 124,52000 € |
|---|---|
| Unit Price with VAT: | 149,42400 € |

