
1487E2P | |
|---|---|
DigiKey Part Number | 1487E2P-ND |
Manufacturer | |
Manufacturer Product Number | 1487E2P |
Description | WIREWAY 22.5 DEG ELBOW 8X8" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Fitting - Elbow, Outside 22.5° For |
Datasheet | Datasheet |
EDA/CAD Models | 1487E2P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Fitting - Elbow, Outside 22.5° | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 243,76000 € | 243,76 € |
| Unit Price without VAT: | 243,76000 € |
|---|---|
| Unit Price with VAT: | 292,51200 € |

