
1486D48 | |
|---|---|
DigiKey Part Number | 1486D48-ND |
Manufacturer | |
Manufacturer Product Number | 1486D48 |
Description | WIRE DUCT SOLID BASE FASTENER 4' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Gray Solid (Raceway), Base Fastener 4.00' (1.22m) |
Datasheet | Datasheet |
EDA/CAD Models | 1486D48 Models |
Category | Length 4.00' (1.22m) |
Manufacturer Hammond Manufacturing | Width 6.000" (152.40mm) |
Series | Mounting Type Fastener |
Packaging Box | Features Hinged |
Part Status Active | Material Steel |
Wire Duct Type Solid (Raceway), Base | Color Gray |
Height 6.000" (152.40mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 318,31000 € | 318,31 € |
| Unit Price without VAT: | 318,31000 € |
|---|---|
| Unit Price with VAT: | 381,97200 € |

