
1472-48W | |
|---|---|
DigiKey Part Number | 1472-48W-ND |
Manufacturer | |
Manufacturer Product Number | 1472-48W |
Description | WRITING SURFACE 10X48X4" GRAY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Writing Surface 10.000" L x 48.000" W x 4.000" H (254.00mm x 1219.20mm x 101.60mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | 1472-48W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Writing Surface | |
Size / Dimension | 10.000" L x 48.000" W x 4.000" H (254.00mm x 1219.20mm x 101.60mm) | |
Features | - | |
Color | Gray | |
Material | Metal, Steel | |
For Use With/Related Products | 1472-48 | |
Ventilation | Non-Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | 20 lbs (9.1 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 446,38000 € | 446,38 € |
| Unit Price without VAT: | 446,38000 € |
|---|---|
| Unit Price with VAT: | 535,65600 € |

