1458 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1458VG5B

DigiKey Part Number
HM3224-ND
Manufacturer
Manufacturer Product Number
1458VG5B
Description
BOX STEEL BLUE 10"L X 8"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Metal, Steel Blue Split Sides and End Panel(s) 10.000" L x 8.000" W (254.00mm x 203.20mm) X 5.000" (127.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1458VG5B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
10.000" L x 8.000" W (254.00mm x 203.20mm)
Height
5.000" (127.00mm)
Area (L x W)
80.0in² (516cm²)
Design
Split Sides and End Panel(s)
Material
Color
Blue
Thickness
18 Gauge
Features
Separate Panel or Cover Thickness, Vented Panels
Ratings
-
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
3.2 lbs (1.5 kg)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
162,06000 €62,06 €
553,05400 €265,27 €
1049,58800 €495,88 €
2546,98600 €1 174,65 €
Manufacturers Standard Package
Unit Price without VAT:62,06000 €
Unit Price with VAT:74,47200 €
Alternate Color
BOX STEEL BLACK 10"L X 8"W
In-Stock: 3
Unit Price: 62,06000 €