
1458VD4B | |
|---|---|
DigiKey Part Number | HM3210-ND |
Manufacturer | |
Manufacturer Product Number | 1458VD4B |
Description | BOX STEEL BLUE 8"L X 8"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Blue Split Sides and End Panel(s) 8.000" L x 8.000" W (203.20mm x 203.20mm) X 4.000" (101.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1458VD4B Models |
Category | Design Split Sides and End Panel(s) |
Mfr | Material |
Series | Color Blue |
Packaging Bulk | Thickness 18 Gauge |
Part Status Active | Features Separate Panel or Cover Thickness, Vented Panels |
Container Type Box | Shipping Info Shipped from DigiKey |
Size / Dimension 8.000" L x 8.000" W (203.20mm x 203.20mm) | Weight 3.4 lbs (1.5 kg) |
Height 4.000" (101.60mm) | Base Product Number |
Area (L x W) 64.0in² (413cm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,11000 € | 61,11 € |
| 5 | 51,55200 € | 257,76 € |
| 10 | 47,94400 € | 479,44 € |
| 25 | 43,58080 € | 1 089,52 € |
| 50 | 42,91660 € | 2 145,83 € |
| Unit Price without VAT: | 61,11000 € |
|---|---|
| Unit Price with VAT: | 73,33200 € |


