
1444-17173 | |
---|---|
DigiKey Part Number | HM2782-ND |
Manufacturer | |
Manufacturer Product Number | 1444-17173 |
Description | CHASSIS ALUM NATURAL 17"L X 17"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Chassis Metal, Aluminum Natural Open End(s) 17.000" L x 17.000" W (431.80mm x 431.80mm) X 3.000" (76.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1444-17173 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Chassis | |
Size / Dimension | 17.000" L x 17.000" W (431.80mm x 431.80mm) | |
Height | 3.000" (76.20mm) | |
Area (L x W) | 289in² (1865cm²) | |
Design | Open End(s) | |
Material | ||
Color | Natural | |
Thickness | 0.051" (1.30mm) | |
Features | Hardware not Provided | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 66,06000 € | 66,06 € |
5 | 58,40400 € | 292,02 € |
10 | 55,66900 € | 556,69 € |
25 | 52,48520 € | 1 312,13 € |
50 | 50,36440 € | 2 518,22 € |
100 | 48,46280 € | 4 846,28 € |
Unit Price without VAT: | 66,06000 € |
---|---|
Unit Price with VAT: | 79,27200 € |