



1441-6BK3 | |
|---|---|
DigiKey Part Number | HM2757-ND |
Manufacturer | |
Manufacturer Product Number | 1441-6BK3 |
Description | CHASSIS STEEL BLACK 4"L X 4"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Chassis Metal, Steel Black Open End(s) 4.000" L x 4.000" W (101.60mm x 101.60mm) X 2.040" (51.82mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1441-6BK3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Chassis | |
Size / Dimension | 4.000" L x 4.000" W (101.60mm x 101.60mm) | |
Height | 2.040" (51.82mm) | |
Area (L x W) | 16.0in² (103cm²) | |
Design | Open End(s) | |
Material | ||
Color | Black | |
Thickness | 20 Gauge | |
Features | Hardware not Provided | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.55 lb (249.48 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,89000 € | 16,89 € |
| 5 | 14,21200 € | 71,06 € |
| 10 | 13,20400 € | 132,04 € |
| 25 | 11,98920 € | 299,73 € |
| 50 | 11,14980 € | 557,49 € |
| 100 | 10,37280 € | 1 037,28 € |
| 250 | 9,94316 € | 2 485,79 € |
| Unit Price without VAT: | 16,89000 € |
|---|---|
| Unit Price with VAT: | 20,26800 € |














