
1438H | |
|---|---|
DigiKey Part Number | 1438H-ND |
Manufacturer | |
Manufacturer Product Number | 1438H |
Description | BOX STEEL GRAY 9.5"L X 6.25"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Hinged Door, Lid 9.500" L x 6.250" W (241.30mm x 158.75mm) X 4.750" (120.65mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1438H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 9.500" L x 6.250" W (241.30mm x 158.75mm) | |
Height | 4.750" (120.65mm) | |
Area (L x W) | 59.4in² (383cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | 14 Gauge | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 5 lbs (2.3 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,77000 € | 118,77 € |
| Unit Price without VAT: | 118,77000 € |
|---|---|
| Unit Price with VAT: | 142,52400 € |

