
1436F | |
|---|---|
DigiKey Part Number | 1436F-ND |
Manufacturer | |
Manufacturer Product Number | 1436F |
Description | BOX STEEL GRAY 7.25"L X 6.25"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Hinged Door, Lid 7.250" L x 6.250" W (184.15mm x 158.75mm) X 3.000" (76.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1436F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 7.250" L x 6.250" W (184.15mm x 158.75mm) | |
Height | 3.000" (76.20mm) | |
Area (L x W) | 45.3in² (292cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | 14 Gauge | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 5 lbs (2.3 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,13000 € | 92,13 € |
| Unit Price without VAT: | 92,13000 € |
|---|---|
| Unit Price with VAT: | 110,55600 € |

