1435MSSS is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Hammond Manufacturing
In Stock: 0
Unit Price: 181,17000 €
Datasheet
1435MSSS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1435MSSS

DigiKey Part Number
1435MSSS-ND
Manufacturer
Manufacturer Product Number
1435MSSS
Description
BOX S STL NAT 11.75"L X 10.75"W
Customer Reference
Detailed Description
Box Metal, Stainless Steel Natural Hinged Door, Lid 11.750" L x 10.750" W (298.45mm x 273.05mm) X 4.750" (120.65mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Container Type
Box
Size / Dimension
11.750" L x 10.750" W (298.45mm x 273.05mm)
Height
4.750" (120.65mm)
Area (L x W)
126in² (813cm²)
Design
Hinged Door, Lid
Material
Color
Natural
Thickness
14 Gauge
Features
Pushbutton Holes - 16
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
10 lbs (4.5 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.