
1427WGC | |
|---|---|
DigiKey Part Number | HM1300-ND |
Manufacturer | |
Manufacturer Product Number | 1427WGC |
Description | HANDLE ALUM GR/CLR MTG CTR 6" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Drawer, Type Handle Aluminum, Polyamide Screw Holes, Back |
Datasheet | Datasheet |
EDA/CAD Models | 1427WGC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Drawer, Type | |
Height | 1.640" (41.66mm) | |
Length - Center to Center | 6.000" (152.40mm) | |
Thread/Screw/Hole Size | M4 | |
Material | Aluminum, Polyamide | |
Mounting Type | Screw Holes, Back | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,94000 € | 15,94 € |
| 5 | 13,41400 € | 67,07 € |
| 10 | 12,46400 € | 124,64 € |
| 25 | 11,31600 € | 282,90 € |
| 50 | 10,52320 € | 526,16 € |
| 100 | 9,78940 € | 978,94 € |
| 250 | 9,31220 € | 2 328,05 € |
| Unit Price without VAT: | 15,94000 € |
|---|---|
| Unit Price with VAT: | 19,12800 € |


