Drawer, Type Handle Aluminum, Polyamide Screw Holes, Back
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1427NBC

DigiKey Part Number
HM1286-ND
Manufacturer
Manufacturer Product Number
1427NBC
Description
HANDLE ALUM BLK/CLR MTG CTR 3.5"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Drawer, Type Handle Aluminum, Polyamide Screw Holes, Back
Datasheet
 Datasheet
EDA/CAD Models
1427NBC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bag
Part Status
Active
Type
Drawer, Type
Height
1.640" (41.66mm)
Length - Center to Center
3.500" (88.90mm)
Thread/Screw/Hole Size
M4
Material
Aluminum, Polyamide
Mounting Type
Screw Holes, Back
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Factory Stock: 31
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
113,22000 €13,22 €
511,12600 €55,63 €
1010,33400 €103,34 €
259,38080 €234,52 €
508,72260 €436,13 €
1008,11360 €811,36 €
2507,52808 €1 882,02 €
Manufacturers Standard Package
Unit Price without VAT:13,22000 €
Unit Price with VAT:15,86400 €
Alternate Color
HANDLE ALUMINUM BLK MTG CTR 3.5"
In-Stock: 10
Unit Price: 13,22000 €
HANDLE ALUM GR/CLR MTG CTR 3.5"
In-Stock: 1
Unit Price: 13,22000 €