
1427C9BK | |
|---|---|
DigiKey Part Number | HM1333-ND |
Manufacturer | |
Manufacturer Product Number | 1427C9BK |
Description | HANDLE BRASS BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Handle Brass, Black Coating |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Instrumentation | |
Height | - | |
Length - Center to Center | - | |
Thread/Screw/Hole Size | - | |
Material | Brass, Black Coating | |
Mounting Type | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,63000 € | 9,63 € |
| 5 | 8,32000 € | 41,60 € |
| 10 | 7,85600 € | 78,56 € |
| 25 | 7,31600 € | 182,90 € |
| 50 | 6,95720 € | 347,86 € |
| 100 | 6,63590 € | 663,59 € |
| 250 | 6,26192 € | 1 565,48 € |
| 500 | 6,01278 € | 3 006,39 € |
| 1 000 | 5,78930 € | 5 789,30 € |
| Unit Price without VAT: | 9,63000 € |
|---|---|
| Unit Price with VAT: | 11,55600 € |

