



1591UF2BK | |
|---|---|
DigiKey Part Number | HM2020-ND |
Manufacturer | |
Manufacturer Product Number | 1591UF2BK |
Description | BOX PLASTIC BLK 4.71"L X 4.72"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Black Cover Included 4.707" L x 4.724" W (119.56mm x 119.99mm) X 2.381" (60.48mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1591UF2BK Models |
Category | Material |
Mfr | Color Black |
Series | Thickness 0.079" (2.01mm) |
Packaging Bag | Features Card Guides, Flame Retardant, Mounting Flange |
Part Status Active | Ratings |
Container Type Box | Material Flammability Rating UL94 V-0 |
Size / Dimension 4.707" L x 4.724" W (119.56mm x 119.99mm) | Shipping Info Shipped from DigiKey |
Height 2.381" (60.48mm) | Weight 0.38 lb (172.37 g) |
Area (L x W) 22.1in² (143cm²) | Base Product Number |
Design Cover Included |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,83000 € | 13,83 € |
| Unit Price without VAT: | 13,83000 € |
|---|---|
| Unit Price with VAT: | 16,59600 € |














