
1411V | |
|---|---|
DigiKey Part Number | HM2576-ND |
Manufacturer | |
Manufacturer Product Number | 1411V |
Description | BOX ALUM GRAY 11.99"L X 7.99"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Gray U Shaped Pieces 11.990" L x 7.990" W (304.55mm x 202.95mm) X 3.010" (76.45mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1411V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 11.990" L x 7.990" W (304.55mm x 202.95mm) | |
Height | 3.010" (76.45mm) | |
Area (L x W) | 95.8in² (618cm²) | |
Design | U Shaped Pieces | |
Material | ||
Color | Gray | |
Thickness | 0.040" (1.02mm) | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 1 lb (453.59 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,95000 € | 36,95 € |
| Unit Price without VAT: | 36,95000 € |
|---|---|
| Unit Price with VAT: | 44,34000 € |












