2.5k ~ 10k Impedance Primary Ohms 4 ~ 32 Impedance Secondary Ohms Audio Transformer 100Hz ~ 15kHz Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

125BSE

DigiKey Part Number
HM2516-ND
Manufacturer
Manufacturer Product Number
125BSE
Description
XFMR 2.5K-10K / 4-32 CHAS MNT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
2.5k ~ 10k Impedance Primary Ohms 4 ~ 32 Impedance Secondary Ohms Audio Transformer 100Hz ~ 15kHz Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bulk
Part Status
Active
Turns Ratio - Primary:Secondary
-
Impedance - Primary (Ohms)
2.5k ~ 10k
Impedance - Secondary (Ohms)
4 ~ 32
DC Resistance (DCR) - Primary
-
DC Resistance (DCR) - Secondary
-
Transformer Type
General Purpose
Frequency Range
100Hz ~ 15kHz
Frequency Response
±1dB
Voltage - Isolation
-
Insertion Loss
-
Return Loss
-
Power Level
5W
Operating Temperature
-
Approval Agency
-
Mounting Type
Chassis Mount
Size / Dimension
3.250" L x 1.630" W (82.55mm x 41.40mm)
Height - Seated (Max)
2.000" (50.80mm)
Termination Style
Wire Leads
Weight
1.1 lbs (499 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
168,12000 €68,12 €
1060,67900 €606,79 €
2557,94440 €1 448,61 €
5055,95760 €2 797,88 €
10054,03900 €5 403,90 €
Manufacturers Standard Package
Unit Price without VAT:68,12000 €
Unit Price with VAT:81,74400 €