


1182L110 | |
|---|---|
DigiKey Part Number | HM2446-ND |
Manufacturer | |
Manufacturer Product Number | 1182L110 |
Description | PWR XFMR TOROIDAL 225VA CHAS MT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Toroidal 225VA Power Transformer 117V, 234V Primary Parallel 110V, Series 220V Secondary Parallel 2.04A, Series 1.02A Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Toroidal | |
Voltage - Primary | 117V, 234V | |
Voltage - Secondary (Full Load) | Parallel 110V, Series 220V | |
Current - Output (Max) | Parallel 2.04A, Series 1.02A | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 225VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 114.30mm Dia | |
Height - Seated (Max) | 47.75mm | |
Voltage - Isolation | 4000Vrms | |
Weight | 4.7 lbs (2.1 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,60000 € | 86,60 € |
| 10 | 77,13400 € | 771,34 € |
| 25 | 73,65680 € | 1 841,42 € |
| 50 | 71,13100 € | 3 556,55 € |
| 100 | 68,69260 € | 6 869,26 € |
| Unit Price without VAT: | 86,60000 € |
|---|---|
| Unit Price with VAT: | 103,92000 € |

